| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1586768-0 |
| Connector Type: | Header |
| Gender: | Plug |
| Housing Material: | Polyamide |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Plating: | Tin |
| Pitch: | .165 in, 4.19 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Row Spacing: | .165 in, 4.2 mm |
| Package Quantity: | 135 |
| Contact Amperage: | 9 A |
| Number of Positions: | 20 |
| Housing Color: | White |
| Mount Orientation: | Vertical |
| GPL: | G31 |
| Mating Retention Type: | Latch |
| Tail Length: | .138 in, 3.5 mm |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Shielded: | No |
| PCB Retention: | Without |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 12.8 mm, .504 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K926 |
| Number of Signal Positions: | 20 |
| Wire Size: | .12 - 1.4 mm², 26 - 18 AWG |
| Contact Layout: | Matrix |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 1.7 in, 43.2 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | 208567 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Connector Width: | .383 in, 9.75 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Header Type: | Shrouded |
| Max Insulation Diameter: | 2.39 mm |
| Accepts Wire Insulation Diameter: | .047 - .122 in, 1.2 - 3.1 mm |
| Insertion Force: | Standard |
| Contact Retention: | With |
| Glow Wire Rating: | Glow Wire |
| Circuit Identification Feature: | With |
| VDE Tested: | No |
| Tail Plating: | Brass |
| Connector Configuration: | Rectangular |
| Halogen Free: | Yes |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 2-1586768-0 |
| SKU: | AMP2-1586768-0 |
2-1586768-0
Specifications
Detailed Description
Enhance your power circuitry with this UL and CSA certified Header Connector, designed for board mount applications. Featuring a durable Polyamide housing and Tin contact plating, it ensures reliable performance in a range of environments. With a voltage rating of 600 V AC and contact amperage of 9 A, it's ideal for power transmission. The connector's 20-pin configuration, through-hole solder termination, and .165-inch pitch make it suitable for various PCB setups. Its white housing, vertical mount orientation, and latching mating retention offer convenience in assembly. Meeting UL 94V-2 flammability standards and operating temperature range of -40 to 105°C (-40 to 221°F), it guarantees safety and stability. This connector, part of the Wire to Board system, is RoHS compliant and halogen-free, aligning with environmental regulations. Whether in appliances or other applications, it provides efficient signal transmission and secure PCB connectivity. With its keyed mating alignment and matrix contact layout, it ensures precise and reliable performance. Upgrade your connectivity with this shrouded header connector, delivering quality and compliance in one compact package.

