| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1586768-4 |
| Housing Material: | Polyamide |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .165 in, 4.2 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Row Spacing: | .165 in, 4.2 mm |
| Package Quantity: | 105 |
| Contact Amperage: | 9 A |
| Number of Positions: | 24 |
| Housing Color: | White |
| Mount Orientation: | Vertical |
| GPL: | G31 |
| Mating Retention Type: | Latch |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| PCB Retention: | Without |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 12.8 mm, .504 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K926 |
| Number of Power Positions: | 24 |
| Contact Layout: | Inline, Matrix |
| Connector Length: | 2.031 in, 51.6 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | 208567 |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Connector Width: | .383 in, 9.75 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .138 in, 3.5 mm |
| Header Type: | Shrouded |
| Max Insulation Diameter: | 2.39 in, 2.39 mm |
| Accepts Wire Insulation Diameter: | .047 - .122 in, 1.2 - 3.1 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Circuit Identification Feature: | With |
| VDE Tested: | No |
| Connector and Housing Type: | Plug |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 2-1586768-4 |
| SKU: | AMP2-1586768-4 |
2-1586768-4
Specifications
Detailed Description
Easily connect power components with this versatile 24-position header, designed for through-hole soldering on circuit boards. With a high voltage rating of 600 V AC and a contact amperage of 9 A, it's ideal for power applications in appliances and other systems. The housing, made of durable polyamide in a sleek white color, meets stringent CSA and UL standards for safety and performance. Featuring a vertical mount orientation and a 4.2 mm pitch, it ensures secure and efficient PCB integration. Its inline, matrix contact layout and keyed mating alignment offer precise connectivity. The header's shrouded design, with a mating retention latch, provides added security during operation. Operating reliably in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. With a tray packaging option, it's convenient for bulk installations. RoHS compliant and with a UL 94V-2 flammability rating, it's a dependable choice for power connections in various applications.

