| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1586842-0 |
| Series: | Micro MATE-N-LOK |
| Housing Material: | High Temperature Nylon |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Pitch: | .118 in, 3 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Size: | .64 |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .118 in, 3 mm |
| Package Quantity: | 175 |
| Contact Amperage: | 5 A |
| Number of Positions: | 20 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 239 |
| Mating Retention Type: | Latch, Locking Latch |
| Packaging: | Tape |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
| Shielded: | No |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | .363 in, 9.24 mm |
| PCB Retention Type: | Hold-Down Post |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | A309 |
| Number of Power Positions: | 20 |
| Connector Length: | 1.21 in, 30.86 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Connector Width: | .27 in, 6.86 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Header Type: | Shrouded |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Circuit Identification Feature: | Without |
| VDE Tested: | Yes |
| Connector and Housing Type: | Plug |
| Multiple Contact Types: | Without |
| Standards Met: | UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-1586842-0 |
| SKU: | AMP2-1586842-0 |
2-1586842-0
Specifications
Detailed Description
Enhance your power connector setup with the Micro MATE-N-LOK series, designed for efficient board mounting in electronic appliances. Meeting UL standards, this connector features a durable housing made of high temperature nylon in a sleek black finish. With two rows of 20 pin contacts, it offers reliable power transmission with a voltage rating of 250 V AC/DC and a contact amperage of 5 A. The surface mount termination method and 3 mm pitch ensure easy installation, while the vertical mount orientation and hold-down post PCB retention type provide stability. Tested for VDE compliance, this header connector is suitable for a wide range of power applications, delivering optimal performance in temperatures ranging from -40 to 105 °C. RoHS compliant and with a UL 94V-0 flammability rating, it guarantees safety and environmental responsibility. Perfect for wire-to-board connections, this connector is a essential component for power systems in various electronic devices.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1586842-2 | ![]() | |
| TE Connectivity 1586842-6 | ![]() |


