| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1586863-2 |
| Connector Type: | Header |
| Gender: | Plug |
| Housing Material: | Polyamide |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Plating: | Tin |
| Pitch: | .165 in, 4.19 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Row Spacing: | .165 in, 4.2 mm |
| Contact Amperage: | 9 A |
| Number of Positions: | 22 |
| Housing Color: | White |
| Mount Orientation: | Right Angle |
| GPL: | G31 |
| Mating Retention Type: | Latch |
| Tail Length: | .138 in, 3.5 mm |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Shielded: | No |
| PCB Retention: | Without |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | .386 in, 9.8 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K926 |
| Number of Signal Positions: | 22 |
| Wire Size: | .12 - 1.4 mm², 26 - 18 AWG |
| Contact Layout: | Matrix |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 1.866 in, 47.4 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | 208567 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Connector Width: | 13 mm, .512 in |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Header Type: | Shrouded |
| Max Insulation Diameter: | 2.39 mm |
| Accepts Wire Insulation Diameter: | .047 - .122 in, 1.2 - 3.1 mm |
| Insertion Force: | Standard |
| Contact Retention: | With |
| Glow Wire Rating: | Glow Wire |
| Circuit Identification Feature: | With |
| VDE Tested: | No |
| Tail Plating: | Brass |
| Connector Configuration: | Rectangular |
| Halogen Free: | Yes |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 2-1586863-2 |
| SKU: | AMP2-1586863-2 |
2-1586863-2
Specifications
Detailed Description
Enhance your power connections with this UL and CSA certified Header Connector. Designed for board mount installation, it features a durable Polyamide housing in white, with a right angle orientation for convenient use. With a contact amperage of 9A and contact plating in tin, it ensures reliable performance. The connector accommodates 22 positions with a pitch of 4.19mm, making it suitable for power applications. Operating in a wide temperature range from -40 to 105°C, it guarantees durability. The shrouded header type with a latching mating retention system offers secure mating, while the matrix contact layout transmits signals efficiently. With halogen-free and RoHS compliance, it prioritizes environmental safety. Upgrade your connectivity solutions with this high-quality connector.

