| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1589072-4 |
| Gender: | Plug |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Body Material: | Aluminum |
| Number of Positions: | 9 |
| Mount Orientation: | Right Angle |
| Interface: | Nanominiature |
| GPL: | F03 |
| Packaging: | Box & Carton |
| Operating Temperature Range: | -55 - 125 °C, -65 - 200 °F |
| Sealable: | No |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | H270 |
| Body Finish: | Plated |
| Body Plating Material: | Electroless Nickel |
| Center Contact Plating Material: | Gold |
| Center Contact Material: | Brass |
| Dielectric Material: | LCP |
| Contact Captivation Method: | Epoxy |
| EMI and RFI Protection Type: | Isolated Ground |
| Part Aliases: | CX090L2AQ 2-1589072-4 |
| SKU: | AMP2-1589072-4 |
2-1589072-4
Specifications
Detailed Description
Introducing the CX090L2AQ, a high-performance Coax Plug designed for seamless board mount installation in aerospace, defense, and marine applications. With a rugged Aluminum body finish and Electroless Nickel plating, this connector ensures durability in harsh environments. Featuring nine positions and a right-angle mount orientation, it offers versatility in circuit connectivity. The surface mount termination method, along with gold-plated brass center contacts, guarantees reliable signal transmission. Its LCP dielectric material and epoxy contact captivation method provide excellent insulation and secure connections. With an operating temperature range of -55 to 125°C (-65 to 200°F), it is suitable for demanding operational conditions. The isolated ground and RoHS compliance further enhance its performance and environmental credentials. Perfect for demanding RF applications, the CX090L2AQ delivers uncompromising quality and reliability.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/23/2013 | P-13-009430 - Manufacturing location change. | Download | |||

