| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1589455-6 |
| Connector Type: | Connector Assembly |
| Gender: | Plug |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Contact Plating: | Gold |
| Pitch: | .025 in, .64 mm |
| Voltage: | 500 VAC |
| Contact Type: | Pin |
| Shape: | Rectangular |
| Package Quantity: | 1 |
| Cable Type: | Stranded |
| Connection Type: | Connector Assembly |
| Contact Amperage: | 1 A |
| Number of Positions: | 15 |
| GPL: | F03 |
| Mating Retention Type: | Jackscrew |
| Packaging: | Package |
| Operating Temperature Range: | -200 - 200 °C, -328 - 392 °F |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Shielded: | No |
| Contact Underplating Material: | Nickel |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | H323 |
| Wire Size: | .05 mm², 30 AWG |
| Contact Layout: | Inline |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Assembly, Connector |
| ECCN: | EAR99 |
| Mating Retention: | With |
| Contact Retention: | Without |
| Connector and Housing Type: | Plug Housing |
| Number of Cavities: | 15 |
| Panel Gasket: | Without |
| Part Aliases: | 2-1589455-6 SSL015PC2DC012 |
| SKU: | AMP2-1589455-6 |
2-1589455-6
Specifications
Detailed Description
Experience efficient and reliable connectivity with the SSL015PC2DC012 Connector Assembly. Designed for seamless integration, this Plug connector features a durable LCP housing and gold contact plating for optimal performance. With a single row layout and 15 pin positions, it caters to a range of signal transmission needs. Its cable mount design allows for easy installation, while the .64mm pitch ensures secure connections. Suitable for aerospace, defense, and marine applications, it operates flawlessly in extreme temperatures ranging from -200 to 200°C. RoHS compliant and featuring a cable-to-cable system, this assembly guarantees quality and compliance with industry standards.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/23/2013 | P-13-009430 - Manufacturing location change. | Download | |||

