| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1589455-8 |
| Connector Type: | Connector Assembly |
| Gender: | Plug |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Contact Plating: | Gold |
| Pitch: | .025 in, .64 mm |
| Voltage: | 500 VAC |
| Contact Type: | Pin |
| Shape: | Rectangular |
| Package Quantity: | 1 |
| Cable Type: | Stranded |
| Connection Type: | Connector Assembly |
| Contact Amperage: | 1 A |
| Number of Positions: | 15 |
| GPL: | F03 |
| Mating Retention Type: | Jackscrew |
| Packaging: | Package |
| Operating Temperature Range: | -200 - 200 °C, -328 - 392 °F |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Shielded: | No |
| Contact Underplating Material: | Nickel |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | H323 |
| Wire Size: | .05 mm², 30 AWG |
| Contact Layout: | Inline |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Assembly, Connector |
| ECCN: | EAR99 |
| Mating Retention: | With |
| Contact Retention: | Without |
| Connector and Housing Type: | Plug Housing |
| Number of Cavities: | 15 |
| Panel Gasket: | Without |
| Part Aliases: | 2-1589455-8 SSL015PC2DC018 |
| SKU: | AMP2-1589455-8 |
2-1589455-8
Specifications
Detailed Description
Enhance your connectivity with the SSL015PC2DC018 Connector Assembly, designed for seamless integration. Featuring a single row and Cable Mount (Free-Hanging) design, this connector is perfect for a variety of applications. With a durable LCP (Liquid Crystal Polymer) housing and gold contact plating, it ensures reliable performance. The .64mm pitch and 1A contact amperage make it ideal for signal transmission, while the 500VAC voltage rating provides added safety. With 15 pin contacts and Inline contact layout, it offers efficient cable-to-cable connection. Operating in a wide temperature range from -200 to 200°C, it is suitable for Aerospace Defense & Marine applications. RoHS compliant and with mating retention through jackscrews, this connector guarantees both quality and security in your setups. Elevate your connectivity solutions with the SSL015PC2DC018.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/23/2013 | P-13-009430 - Manufacturing location change. | Download | |||

