2-1589456-3

Heilind Number:AMP2-1589456-3
Manufacturer:TE Connectivity
Manufacturer Number:2-1589456-3
Datasheet:Drawing
ECAD Model:
3D Model

Description:

SSM025PC2DC036N = WDUALOBE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1589456-3
Connector Type:Connector Assembly
Gender:Plug
Housing Material:Aluminum
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Contact Plating:Gold
Pitch:.025 in, .64 mm
Voltage:500 VAC
Contact Type:Pin
Shape:Rectangular
Package Quantity:1
Cable Type:Stranded
Contact Amperage:1 A
Number of Positions:25
GPL:F03
Mating Retention Type:Jackscrew
Packaging:Package
Operating Temperature Range:-200 - 200 °C, -328 - 392 °F
Circuit Application:Signal
Panel Mount:Without
Shielded:No
Contact Underplating Material:Nickel
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Aerospace Defense & Marine
Product Code:H323
Wire Size:.05 mm², 30 AWG
Contact Layout:Inline
Connector System:Cable-to-Cable
Connector Product Type:Assembly, Connector
ECCN:EAR99
Mating Retention:With
Contact Retention:Without
Connector and Housing Type:Plug Housing
Number of Cavities:25
Panel Gasket:Without
Part Aliases:2-1589456-3 SSM025PC2DC036N
SKU:AMP2-1589456-3

Detailed Description

Introducing the SSM025PC2DC036N Connector Assembly, a high-performance solution for your connectivity needs. Designed for signal applications, this plug connector boasts a durable aluminum housing and gold contact plating for reliable conductivity. With 25 inline pins, it offers a secure connection for your stranded cable, making it ideal for aerospace, defense, and marine environments. Operating efficiently in temperatures ranging from -200 to 200°C (-328 to 392°F), this connector is built to withstand harsh conditions. Featuring a mating retention with jackscrew for added security, it ensures a stable connection. RoHS compliant and suitable for cable-to-cable installations, this connector is a versatile choice for various industries. Upgrade your connectivity with the SSM025PC2DC036N Connector Assembly.