| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1589456-4 |
| Connector Type: | Connector Assembly |
| Gender: | Plug |
| Housing Material: | Aluminum |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Contact Plating: | Gold |
| Pitch: | .025 in, .64 mm |
| Voltage: | 500 VAC |
| Contact Type: | Pin |
| Shape: | Rectangular |
| Package Quantity: | 1 |
| Cable Type: | Stranded |
| Contact Amperage: | 1 A |
| Number of Positions: | 25 |
| GPL: | F03 |
| Mating Retention Type: | Jackscrew |
| Packaging: | Package |
| Operating Temperature Range: | -200 - 200 °C, -328 - 392 °F |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Shielded: | No |
| Contact Underplating Material: | Nickel |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | H323 |
| Wire Size: | .05 mm², 30 AWG |
| Contact Layout: | Inline |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Assembly, Connector |
| ECCN: | EAR99 |
| Mating Retention: | With |
| Contact Retention: | Without |
| Connector and Housing Type: | Plug Housing |
| Number of Cavities: | 25 |
| Panel Gasket: | Without |
| Part Aliases: | 2-1589456-4 SSM025PC2DCC30N |
| SKU: | AMP2-1589456-4 |
2-1589456-4
Specifications
Detailed Description
Enhance your signal connectivity with the SSM025PC2DCC30N, a high-performance Connector Assembly designed for aerospace, defense, and marine applications. Featuring a rugged Aluminum housing and Gold-plated contacts, this Plug connector ensures reliable performance in harsh environments. With 25 Pin contacts and a .64mm pitch, it offers precise signal transmission for critical operations. Operating in temperatures ranging from -200 to 200°C (-328 to 392°F), it meets the most demanding requirements. Its Cable Mount design with Jackscrew mating retention provides secure and easy installation. RoHS compliant and suitable for use with stranded cables, it guarantees both performance and environmental responsibility. Upgrade your connectivity solutions with the SSM025PC2DCC30N.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/23/2013 | P-13-009430 - Manufacturing location change. | Download | |||

