| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1589462-1 |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Beryllium Copper |
| Pitch: | .025 in, .64 mm |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 5 |
| Number of Positions: | 5 |
| Housing Color: | Natural |
| Mount Orientation: | Horizontal |
| GPL: | F03 |
| Packaging: | Package |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin-Lead |
| Contact Mating Area Plating Thickness: | 1.27 - 2.28 µm, 50 - 90 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin-Lead |
| Connector Height: | .086 in |
| Sealable: | No |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | H264 |
| Connector Length: | .309 in |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Contact Shape: | Round |
| Hardware Type: | 1.0 mm X .160" Mounting Screw |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Receptacle |
| Contact Retention: | Without |
| Housing Plating: | Nickel |
| Screw Hole Diameter: | .039 in, 1 mm |
| Mounting Mating Hardware: | With |
| Surface Mount Extended Leads: | Without |
| Part Aliases: | 2-1589462-1 SSM005L2HN |
| SKU: | AMP2-1589462-1 |
2-1589462-1
Specifications
Detailed Description
Enhance your power circuit connections with the SSM005L2HN SMT Connector. Designed for seamless integration onto your board, this single-row connector features a durable LCP housing in a natural color. With five socket contacts made of robust beryllium copper, it ensures reliable conductivity. The 0.64mm pitch and horizontal mount orientation make it versatile for various applications. Tin-Lead plating on the contact mating area guarantees optimal performance. Featuring a shrouded header and mating retention for secure assembly, this connector is ideal for aerospace, defense, and marine environments. Compliant with RoHS regulations, it offers both performance and environmental responsibility in one package. Elevate your PCB connector solutions with this high-quality component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/23/2013 | P-13-009430 - Manufacturing location change. | Download | |||

