| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1589462-5 |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Beryllium Copper |
| Pitch: | .025 in, .64 mm |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 5 |
| Number of Positions: | 9 |
| Housing Color: | Natural |
| Mount Orientation: | Horizontal |
| GPL: | F03 |
| Packaging: | Package |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin-Lead |
| Contact Mating Area Plating Thickness: | 1.27 - 2.28 µm, 50 - 90 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin-Lead |
| Connector Height: | .086 in |
| Sealable: | No |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | H264 |
| Connector Length: | .409 in |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Contact Shape: | Round |
| Hardware Type: | 1.0 mm X .160" Mounting Screw |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Receptacle |
| Contact Retention: | Without |
| Housing Plating: | Nickel |
| Screw Hole Diameter: | .039 in, 1 mm |
| Mounting Mating Hardware: | With |
| Surface Mount Extended Leads: | Without |
| Part Aliases: | 2-1589462-5 SSM009L2HN |
| SKU: | AMP2-1589462-5 |
2-1589462-5
Specifications
Detailed Description
Discover the SSM009L2HN, a top-of-the-line SMT CONN featuring a single row design with nine socket contacts for seamless board mount installation. Crafted with durable LCP housing and high-performance Beryllium Copper contacts, this connector ensures reliable power transmission in aerospace, defense, and marine applications. The .64mm pitch and surface mount termination method offer easy integration onto printed circuit boards. With a natural housing color and nickel plating, it guarantees both functionality and aesthetics. Its horizontal mount orientation, shrouded header type, and 1.0mm X .160" mounting screw hardware make it versatile for wire-to-board connections. RoHS compliant and with Tin-Lead contact plating, it meets international standards for environmental responsibility. Trust in the SSM009L2HN for efficient and secure PCB connectivity in various industrial settings.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/23/2013 | P-13-009430 - Manufacturing location change. | Download | |||

