| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1589475-3 |
| Connector Type: | Connector Assembly |
| Gender: | Plug |
| Housing Material: | Aluminum |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Contact Plating: | Gold |
| Pitch: | .025 in, .64 mm |
| Voltage: | 500 VAC |
| Contact Type: | Pin |
| Row Spacing: | .04 in, 1.02 mm |
| Shape: | Rectangular |
| Package Quantity: | 1 |
| Cable Type: | Stranded |
| Contact Amperage: | 1 A |
| Number of Positions: | 65 |
| GPL: | F03 |
| Mating Retention Type: | Jackscrew |
| Packaging: | Package |
| Operating Temperature Range: | -200 - 200 °C, -328 - 392 °F |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Shielded: | No |
| Contact Underplating Material: | Nickel |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | H323 |
| Wire Size: | .05 mm², 30 AWG |
| Contact Layout: | Staggered |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Assembly, Connector |
| ECCN: | EAR99 |
| Mating Retention: | With |
| Contact Retention: | Without |
| Connector and Housing Type: | Plug Housing |
| Number of Cavities: | 65 |
| Panel Gasket: | Without |
| Part Aliases: | 2-1589475-3 STM065PC2DY012N |
| SKU: | AMP2-1589475-3 |
2-1589475-3
Specifications
Detailed Description
Introducing the STM065PC2DY012N Connector Assembly, designed for high-performance connectivity in aerospace, defense, and marine applications. This aluminum housing, featuring dual rows with 65 gold-plated pin contacts, ensures reliable signal transmission in demanding environments. With a cable mount for easy installation, this connector accommodates stranded cables and operates at temperatures ranging from -200 to 200°C. Meeting RoHS compliance standards, it guarantees both quality and environmental responsibility. Perfect for use in signal circuits, its rugged construction and jackscrew mating retention offer secure connections for optimal performance. With a pitch of .64mm and voltage rating of 500VAC, this connector is essential for mission-critical operations.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/23/2013 | P-13-009430 - Manufacturing location change. | Download | |||

