2-1589476-0

Heilind Number:AMP2-1589476-0
Manufacturer:TE Connectivity
Manufacturer Number:2-1589476-0
Datasheet:Drawing
ECAD Model:
3D Model

Description:

STL025SC2DC006N = WDUALOBE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1589476-0
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:LCP (Liquid Crystal Polymer)
Number of Rows:2
Mount Type:Cable Mount (Free-Hanging)
Contact Plating:Gold
Pitch:.025 in, .64 mm
Voltage:500 VAC
Contact Type:Socket
Row Spacing:.04 in, 1.02 mm
Shape:Rectangular
Package Quantity:1
Cable Type:Stranded
Contact Amperage:1 A
Number of Positions:25
GPL:F03
Mating Retention Type:Jackscrew
Packaging:Package
Operating Temperature Range:-200 - 200 °C, -328 - 392 °F
Circuit Application:Signal
Panel Mount:Without
Shielded:No
Contact Underplating Material:Nickel
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Aerospace Defense & Marine
Product Code:H323
Wire Size:.03 mm², 32 AWG
Contact Layout:Staggered
Connector System:Cable-to-Cable
Connector Product Type:Assembly, Connector
ECCN:EAR99
Mating Retention:With
Contact Retention:Without
Connector and Housing Type:Receptacle Housing
Number of Cavities:25
Panel Gasket:Without
Part Aliases:2-1589476-0 STL025SC2DC006N
SKU:AMP2-1589476-0

Detailed Description

Introducing the STL025SC2DC006N Connector Assembly, designed for reliable signal transmission in demanding environments. Featuring a dual-row receptacle with 25 gold-plated socket contacts, this connector ensures secure and efficient connectivity. The LCP housing material offers exceptional durability, while the cable mount design allows for convenient installation. With a pitch of .64 mm and a voltage rating of 500 VAC, it meets stringent performance requirements. Operating in temperatures ranging from -200 to 200°C, it is suitable for aerospace, defense, and marine applications. RoHS compliant and meeting ECCN EAR99 standards, this connector guarantees quality and compliance. Perfect for cable-to-cable connections, it is an essential component for your connectivity needs.