| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1589476-2 |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Contact Plating: | Gold |
| Pitch: | .025 in, .64 mm |
| Voltage: | 500 VAC |
| Contact Type: | Socket |
| Row Spacing: | .04 in, 1.02 mm |
| Shape: | Rectangular |
| Package Quantity: | 1 |
| Cable Type: | Stranded |
| Contact Amperage: | 1 A |
| Number of Positions: | 25 |
| GPL: | F03 |
| Mating Retention Type: | Jackscrew |
| Packaging: | Package |
| Operating Temperature Range: | -200 - 200 °C, -328 - 392 °F |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Shielded: | No |
| Contact Underplating Material: | Nickel |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | H323 |
| Wire Size: | .05 mm², 30 AWG |
| Contact Layout: | Staggered |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Assembly, Connector |
| ECCN: | EAR99 |
| Mating Retention: | With |
| Contact Retention: | Without |
| Connector and Housing Type: | Receptacle Housing |
| Number of Cavities: | 25 |
| Panel Gasket: | Without |
| Part Aliases: | 2-1589476-2 STL025SC2DC030N |
| SKU: | AMP2-1589476-2 |
2-1589476-2
Specifications
Detailed Description
Elevate your signal connectivity with the STL025SC2DC030N Connector Assembly. Designed for high-performance applications in Aerospace, Defense, and Marine industries, this dual-row receptacle boasts a rugged LCP housing and gold-plated contacts, ensuring reliable operation in extreme environments. With 25 socket contacts and a .64mm pitch, it accommodates fine-stranded cables for seamless data transmission. Operating temperature range from -200°C to 200°C makes it suitable for harsh conditions, while its 500VAC voltage rating guarantees robust performance. Featuring a staggered contact layout and polarization for easy mating alignment, this connector system is ideal for cable-to-cable connections. RoHS compliant and ECCN EAR99 certified, it meets international standards for environmental responsibility and export control, making it a dependable choice for mission-critical systems. Whether used in signal processing or power distribution, the STL025SC2DC030N delivers uncompromising quality and performance.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/23/2013 | P-13-009430 - Manufacturing location change. | Download | |||

