| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1589487-1 |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .025 in, .64 mm |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .04 in, 1.02 mm |
| Package Quantity: | 1 |
| Number of Positions: | 9 |
| Housing Color: | Natural |
| Mount Orientation: | Horizontal |
| GPL: | F03 |
| Packaging: | Package |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin-Lead |
| Contact Mating Area Plating Thickness: | 1.27 - 2.28 µm, 50 - 90 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin-Lead |
| Connector Height: | .125 in, 3.17 mm |
| Sealable: | No |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | H322 |
| Connector Length: | .309 in, 7.84 mm |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Hardware Type: | 1.0 mm X .160" Mounting Screw |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .09 in, 2.29 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Receptacle |
| Contact Retention: | Without |
| Housing Plating: | Nickel |
| Screw Hole Diameter: | .039 in, 1 mm |
| Mounting Mating Hardware: | With |
| Surface Mount Extended Leads: | Without |
| Part Aliases: | 2-1589487-1 STM009M6HN |
| SKU: | AMP2-1589487-1 |
2-1589487-1
Specifications
Detailed Description
Introducing the STM009M6HN, a high-quality Through-Hole connector designed for board mounting applications. With a housing made of durable LCP (Liquid Crystal Polymer) in a natural color, this two-row connector features nine socket contacts for reliable power connections. The .64mm pitch and .025in row spacing ensure precise alignment on the PCB. Its horizontal mount orientation and compact .125in connector height make it ideal for space-constrained environments. With Tin-Lead plating on the contact mating area and nickel plating on the housing, it offers excellent conductivity and corrosion resistance. The connector system, Wire to Board, allows for easy installation and secure mating with mating retention feature. Perfect for Aerospace, Defense, and Marine applications, the STM009M6HN guarantees optimal performance and durability in demanding environments.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/23/2013 | P-13-009430 - Manufacturing location change. | Download | |||

