| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1589487-9 |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .025 in, .64 mm |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .04 in, 1.02 mm |
| Package Quantity: | 1 |
| Number of Positions: | 25 |
| Housing Color: | Natural |
| Mount Orientation: | Horizontal |
| GPL: | F03 |
| Packaging: | Package |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin-Lead |
| Contact Mating Area Plating Thickness: | 1.27 - 2.28 µm, 50 - 90 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin-Lead |
| Connector Height: | .125 in, 3.17 mm |
| Sealable: | No |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | H322 |
| Connector Length: | 12.92 mm, .509 in |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Hardware Type: | 1.2mm X .16" Mounting Screw |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .09 in, 2.29 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Receptacle |
| Contact Retention: | Without |
| Housing Plating: | Nickel |
| Screw Hole Diameter: | .039 in, 1 mm |
| Mounting Mating Hardware: | With |
| Surface Mount Extended Leads: | Without |
| Part Aliases: | 2-1589487-9 STM025M6AN |
| SKU: | AMP2-1589487-9 |
2-1589487-9
Specifications
Detailed Description
Introducing the STM025M6AN, a dual-row socket connector designed for board mount applications. With a pitch of .64mm (.025 inches) and 25 positions, it offers reliable connectivity for power circuits. The housing, made of LCP (Liquid Crystal Polymer) in a natural color, ensures durability. Featuring brass contacts with tin-lead plating, this connector is suitable for aerospace, defense, and marine industries. Its horizontal mount orientation and shrouded header type provide ease of installation. The termination method is through-hole solder, with no strain relief. Suitable for wire-to-board connections, this connector is essential for PCB assemblies. Complete with mounting hardware and RoHS compliance, it meets industry standards for quality and environmental responsibility.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/23/2013 | P-13-009430 - Manufacturing location change. | Download | |||

