| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1589488-7 |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .025 in, .64 mm |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .04 in, 1.02 mm |
| Package Quantity: | 1 |
| Number of Positions: | 15 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | F03 |
| Packaging: | Package |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin-Lead |
| Contact Mating Area Plating Thickness: | 1.27 - 2.28 µm, 50 - 90 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin-Lead |
| Connector Height: | .308 in, 7.82 mm |
| Sealable: | No |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | H322 |
| Connector Length: | .384 in, 9.74 mm |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Hardware Type: | 1.2mm X .2" Mounting Screw |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .09 in, 2.29 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Receptacle |
| Contact Retention: | Without |
| Housing Plating: | Nickel |
| Number of Standoffs: | 4 |
| Screw Hole Diameter: | .039 in, 1 mm |
| Mounting Mating Hardware: | With |
| Surface Mount Extended Leads: | Without |
| Part Aliases: | 2-1589488-7 STM015M5PQ |
| SKU: | AMP2-1589488-7 |
2-1589488-7
Specifications
Detailed Description
Enhance your electronic assemblies with the STM015M5PQ THRU-HOLE connector. Featuring a durable LCP housing, this two-row socket connector offers reliable performance in board mount applications. With through-hole solder termination, brass contacts, and a pitch of .64mm, it ensures secure connections for power circuits. The vertical mount orientation and natural housing color blend seamlessly into your design, while the connector's aerospace defense and marine-grade construction guarantee quality and longevity. Ideal for wire-to-board setups, this shrouded PCB mount receptacle accommodates up to 15 positions with tin-lead contact plating. Mating retention and mounting hardware provide additional stability, making it a versatile choice for various projects. With RoHS compliance and ECCN classification as EAR99, it meets international standards for environmental responsibility and export regulations. Elevate your connectivity solutions with the STM015M5PQ connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/23/2013 | P-13-009430 - Manufacturing location change. | Download | |||

