| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1600636-4 |
| Housing Material: | Thermoplastic |
| Number of Rows: | 4 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Pitch: | .1 in, .25 in, 2.54 mm, 6.35 mm |
| Voltage: | 200 V AC, 200 V DC, 60 V AC, 60 V DC |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 22 |
| Housing Color: | Black |
| GPL: | E79 |
| Packaging: | Package |
| Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
| Circuit Application: | Power & Signal |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | H091 |
| Number of Power Positions: | 6 |
| Number of Signal Positions: | 16 |
| Connector System: | Cable-to-Panel |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Receptacle |
| Contact Material (Power): | Tin |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-1600636-4 |
| SKU: | AMP2-1600636-4 |
2-1600636-4
Specifications
Detailed Description
Introducing the MBXL RCPT PMT, a versatile housing unit crafted from durable thermoplastic for reliable performance. This panel-mount connector features four rows, accommodating a total of 22 positions with 6 power and 16 signal contacts. Designed for easy installation with a crimp termination method, it offers a pitch of 2.54mm (0.1 in) and 6.35mm (0.25 in), suitable for various applications. With a voltage rating of up to 200V AC/DC, it ensures efficient power and signal transmission. The UL 94V-0 housing in sleek black color guarantees safety and compliance with industry standards. Operating in a wide temperature range from -20 to 105°C (-4 to 221°F), this connector is ideal for power and signal circuit applications. Its cable-to-panel system, along with a receptacle housing type, makes it perfect for diverse connectivity needs. RoHS compliant and with a detailed ECCN classification, this connector is a reliable choice for your projects.

