| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1600636-5 |
| Housing Material: | Thermoplastic |
| Number of Rows: | 4 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Pitch: | .1 in, 2.54 mm, .3 in, 7.62 mm |
| Voltage: | 300 V AC, 300 V DC, 60 V AC, 60 V DC |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 28 |
| Housing Color: | Black |
| GPL: | E79 |
| Packaging: | Package |
| Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
| Circuit Application: | Power & Signal |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | H091 |
| Number of Power Positions: | 4 |
| Number of Signal Positions: | 24 |
| Connector System: | Cable-to-Panel |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Receptacle |
| Contact Material (Power): | Tin |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-1600636-5 |
| SKU: | AMP2-1600636-5 |
2-1600636-5
Specifications
Detailed Description
Enhance your power and signal connections with this high-quality MBXL RCPT PMT housing. Designed for reliable performance, it features four power and 24 signal positions, making it perfect for a variety of applications. The thermoplastic construction ensures durability, while its UL 94V-0 flammability standard compliance offers added safety. With a panel mount design and crimp termination method, installation is a breeze. Operating in a wide temperature range from -20 to 105°C (-4 to 221°F), this connector is built for tough environments. Whether for data or devices, its versatile design caters to your needs. RoHS compliant and with a voltage rating of up to 300V AC/DC, rest assured of its quality and safety standards. Upgrade your connectivity solutions with this essential component.

