2-1601004-1

Heilind Number:AMP2-1601004-1
Manufacturer:TE Connectivity
Manufacturer Number:2-1601004-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

131-006-000=TAB,187X032,STDSMZ

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1601004-1
Series:SIAMEZE
Termination Method:IDC Standard
Terminal Type:Tab
Mating Retention Type:Hole
Wire Size:.02 - .82 mm², 18 - 34 AWG
Terminal / Splice Type:Tab
Product:Magnet Wire Terminals
SKU:AMP2-1601004-1

Detailed Description

Introducing our SIAMEZE series Magnet Wire Terminals, ideal for efficient and secure wire connections. Featuring IDC Standard termination method and Tab terminal type, they ensure easy installation and reliable performance. With a mating retention type of Hole, they provide added stability. Suitable for wire sizes ranging from 18 to 34 AWG (.02 to .82 mm²), these terminals offer versatility in various applications. Compliant with RoHS standards, they guarantee environmentally friendly practices. Perfect for use in connectors, crimp terminals, housings, and lugs, these terminals are a must-have for any project requiring high-quality wire connections.