| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1601120-1 |
| Series: | SIAMEZE |
| Termination Method: | IDC Standard |
| Terminal Type: | Tab |
| Mating Retention Type: | Barbs |
| Terminal / Splice Type: | Tab |
| Product: | Magnet Wire Terminals |
| SKU: | AMP2-1601120-1 |
2-1601120-1
Specifications
Detailed Description
Elevate your wire termination game with our SIAMEZE series push wire terminals. Designed for effortless installation, these connectors feature IDC standard termination with tab-type terminals, ensuring a secure and efficient connection every time. The mating retention system, complete with barbs, guarantees a reliable hold, while the tab splice type simplifies the splicing process. Crafted for convenience and durability, these magnet wire terminals are essential for any professional or DIY project. Rest assured, they are fully compliant with RoHS standards, making them a sustainable choice for your electrical needs. Explore our wide range of connectors, crimp terminals, housings, splices, and lugs to complete your toolkit with premium quality components.

