| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-160759-1 |
| Series: | Positive Lock 250 |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Nickel |
| Overall Length: | 22.3 mm, .88 in |
| Material: | Phosphor Bronze |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 15 - 20 AWG, .51 - 1.65 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .09 - .13 in, 2.3 - 3.3 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP2-160759-1 |
2-160759-1
Specifications
Detailed Description
Enhance your electrical connections with our Positive Lock 250 series receptacles. Crafted from durable phosphor bronze with nickel plating, these straight orientation terminals ensure secure contact with wire sizes ranging from 15 to 20 AWG. Featuring a convenient F-Crimp design for easy installation, they accommodate insulation diameters of 2.3 to 3.3 mm. With an operating temperature range of -40 to 110°C, they guarantee reliable performance in various environments. RoHS compliant and designed for compatibility with 6.35 mm wide tabs, these receptacles are essential for professional electrical work. Elevate your wiring projects with our high-quality quick disconnect terminals.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2151182-2 | ![]() | |
| TE Connectivity 7-2151182-7 | ![]() | |
| TE Connectivity 5-2151182-2 | ![]() |


