| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1614349-1 |
| Size Code: | 0603 |
| Tolerance: | .1% |
| Dimensions: | 1.6 x .8 x .4 mm |
| Resistance: | 121 KΩ |
| Element Type: | Thin Film |
| Power Rating: | .063 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP2-1614349-1 |
2-1614349-1
Specifications
Detailed Description
Enhance precision in your electronic designs with our RN 0603 121K thin film surface mount resistor. Featuring a resistance of 121 KΩ with a tolerance of .1%, this component ensures accurate performance in a compact 1.6 x .8 x .4 mm package. With a power rating of .063 W and a rated voltage of 50 V, it is suitable for a wide range of applications. The solder termination type allows for easy installation, making it ideal for surface mount mounting. Engineered for reliability and performance, this resistor is a essential for demanding electronic projects.

