| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1614350-0 |
| Size Code: | 0603 |
| Tolerance: | .1% |
| Dimensions: | 1.6 x .8 x .4 mm |
| Resistance: | 15 KΩ |
| Element Type: | Thin Film |
| Power Rating: | .063 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP2-1614350-0 |
2-1614350-0
Specifications
Detailed Description
Enhance circuit precision with this RN 0603 thin film precision resistor. Boasting a resistance of 15 KΩ with a tight tolerance of 0.1%, it ensures accurate performance in demanding applications. Operating at a power rating of .063 W and a rated voltage of 50 V, this surface mount resistor is reliable and efficient. With solder termination and a compact 0603 size code, it is easy to integrate onto PCBs. RoHS compliant and featuring a low temperature coefficient of 10PPM, this resistor is ideal for high-performance electronics.

