| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1614351-2 |
| Size Code: | 0603 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 1.65 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .4 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1614351-2 |
2-1614351-2
Specifications
Detailed Description
Enhance precision in your electronic projects with this RN 0603 thin film precision resistor. Designed for surface mount applications, it boasts a resistance of 1.65 KΩ with a tolerance of 0.1%, ensuring accurate performance. Operating at a power rating of .063 W and a rated voltage of 50 V, it offers reliability in diverse circuit setups. The solder termination type allows for easy installation, while its compact dimensions of 1.6 x .8 x .4 mm make it suitable for space-constrained designs. With a low temperature coefficient of 10PPM, this resistor guarantees stable operation even in demanding conditions. Trust in its quality construction for consistent and precise resistance values in your projects.

