| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1614351-8 |
| Size Code: | 0603 |
| Tolerance: | .1% |
| Dimensions: | 1.6 x .8 x .4 mm |
| Resistance: | 1.91 KΩ |
| Element Type: | Thin Film |
| Power Rating: | .063 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP2-1614351-8 |
2-1614351-8
Specifications
Detailed Description
Enhance the precision of your electronic circuits with this cutting-edge RN 0603 resistor. Featuring a resistance of 1.91 KΩ with a tolerance of 0.1%, it ensures accurate performance even in demanding applications. The thin film element and low power rating of .063 W guarantee efficiency and reliability. With a compact size of 1.6 x .8 x .4 mm and surface mount termination, it is easy to integrate into your designs. Operating at a rated voltage of 50 V and boasting a low temperature coefficient of 10PPM, this component is ideal for critical tasks where stability is paramount. Compliant with RoHS standards, it aligns with environmentally conscious practices. Trust in the quality and precision of this surface mount resistor for your electronic projects.

