| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1614352-0 |
| Size Code: | 0603 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 23.7 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .4 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1614352-0 |
2-1614352-0
Specifications
Detailed Description
Enhance your circuitry with our precision resistor, featuring a resistance of 23.7 KΩ and a tolerance of .1%. Designed for optimal performance, this thin film element ensures accuracy with a low power rating of .063 W and a rated voltage of 50 V. Its compact 0603 size and surface mount termination make for easy integration, while its 10PPM cut length offers versatility in applications. Trust in the quality of our Surface Mount Resistors, a reliable choice for your electronic projects.

