| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1614352-1 |
| Size Code: | 0603 |
| Tolerance: | .1% |
| Dimensions: | 1.6 x .8 x .4 mm |
| Resistance: | 23.2 Ω |
| Element Type: | Thin Film |
| Power Rating: | .063 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP2-1614352-1 |
2-1614352-1
Specifications
Detailed Description
Enhance circuit performance with this precision resistor, featuring a resistance of 23.2 ohms and a tolerance of 0.1%. Designed for surface mount installation, it boasts a power rating of 0.063W and a rated voltage of 50V, ensuring reliable operation. The thin film element construction guarantees accuracy, while the compact 0603 size (1.6 x .8 x .4 mm) allows for space-efficient placement on PCBs. With solder termination and a low temperature coefficient of 10PPM, this component offers optimal stability for diverse electronic applications.

