| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1614352-2 |
| Size Code: | 0603 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 23.7 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .4 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1614352-2 |
2-1614352-2
Specifications
Detailed Description
Enhance your electronic projects with our precision thin film resistor, offering a resistance of 23.7 ohms with a tight tolerance of 0.1%. Designed for surface mount applications, this resistor boasts a power rating of 0.063W and a rated voltage of 50V, ensuring reliable performance. With solder termination and compact dimensions of 1.6 x 0.8 x 0.4mm, it's ideal for space-constrained designs. Trust in its quality for consistent and accurate circuit operation. Please note, this product is not RoHS compliant. Explore its potential in various applications, from consumer electronics to industrial systems.

