| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1614352-3 |
| Size Code: | 0603 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 243 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .4 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1614352-3 |
2-1614352-3
Specifications
Detailed Description
Enhance circuit performance with our precision 0603 surface mount resistor. This thin film element, with a resistance of 243 ohms and tolerance of 0.1%, ensures accurate signal processing in compact electronic designs. Operating at a rated voltage of 50V with a power rating of .063W, it guarantees reliable performance. With solder termination and dimensions of 1.6 x .8 x .4mm, it's easy to integrate into any surface mount application. Compliant with RoHS standards, this resistor is an environmentally conscious choice for your electronic projects.

