| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1614352-8 |
| Size Code: | 0603 |
| Tolerance: | .1% |
| Dimensions: | 1.6 x .8 x .4 mm |
| Resistance: | 24.9 Ω |
| Element Type: | Thin Film |
| Power Rating: | .063 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP2-1614352-8 |
2-1614352-8
Specifications
Detailed Description
Enhance circuit performance with our RN 0603 precision resistor. This 24.9 Ω thin film resistor boasts a tolerance of 0.1%, ensuring accurate and reliable operation. With a power rating of .063 W and a rated voltage of 50 V, it is suitable for a diverse range of electronic applications. Its compact 1.6 x .8 x .4 mm dimensions and surface mount termination make it easy to integrate into your designs. Trust in its 10PPM temperature coefficient and solder termination for stable and efficient performance. Ideal for demanding environments, this resistor is a vital component in achieving optimal circuit functionality. Rest assured of its quality and compliance with RoHS standards. Elevate your electronic projects with this high-performance surface mount resistor.

