| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1614353-3 |
| Size Code: | 0603 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 324 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .4 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1614353-3 |
2-1614353-3
Specifications
Detailed Description
Enhance your electronic projects with our precision resistor, featuring a thin film element for optimal performance. With a resistance of 324 Ω and a tolerance of 0.1%, this cutting-edge component ensures accurate and reliable circuit operation. Its compact 0603 size and surface mount termination make it easy to integrate, while its low power rating of 0.063 W and high rated voltage of 50 V guarantee durability. RoHS compliant and meticulously crafted, this resistor is a must-have for any design that demands precision and quality. Elevate your work with the best in surface mount technology.

