| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1614353-4 |
| Size Code: | 0603 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 32.4 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .4 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1614353-4 |
2-1614353-4
Specifications
Detailed Description
Enhance precision in your electronic projects with this cutting-edge RN 0603 precision resistor. With a resistance of 32.4 KΩ and a tolerance of .1%, this thin film element ensures accurate performance even in demanding applications. Its compact 0603 size and surface mount termination make it easy to integrate onto your PCB, while the rated voltage of 50 V and power rating of .063 W guarantee reliability. RoHS compliant and manufactured to the highest standards, it's an essential component for any design requiring high precision and stability.

