| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1614353-5 |
| Size Code: | 0603 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 32.4 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .4 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1614353-5 |
2-1614353-5
Specifications
Detailed Description
Enhance your electronic projects with our RN 0603 precision resistor, meticulously designed for optimal performance. This thin film resistor features a resistance of 32.4 Ω with a tolerance of .1%, ensuring accuracy in your circuitry. Operating at a power rating of .063 W and a rated voltage of 50 V, it offers reliable functionality. The surface mount termination type makes installation a breeze, while its compact dimensions of 1.6 x .8 x .4 mm save valuable space on your PCB. With a low temperature coefficient of 10PPM and non-RoHS compliance, this resistor is a versatile choice for various applications. Trust in our Surface Mount Resistors to deliver quality and precision in every project.

