| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1614354-1 |
| Size Code: | 0603 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 57.6 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .4 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1614354-1 |
2-1614354-1
Specifications
Detailed Description
Enhance your circuitry with our precision resistor, meticulously crafted for optimal performance. This RN 0603 model boasts a resistance of 57.6 Ω with a tolerance of .1%, ensuring accuracy in your designs. Operating at a power rating of .063 W and a rated voltage of 50 V, it guarantees reliability even in demanding applications. Its compact 0603 package, measuring 1.6 x .8 x .4 mm, offers convenient surface mount installation. Crafted with thin film technology, it delivers stable and consistent results. Trust in its quality for your electronic projects.

