| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1614354-8 |
| Size Code: | 0603 |
| Tolerance: | .1% |
| Dimensions: | 1.6 x .8 x .4 mm |
| Resistance: | 5.62 KΩ |
| Element Type: | Thin Film |
| Power Rating: | .063 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP2-1614354-8 |
2-1614354-8
Specifications
Detailed Description
Introducing the RN 0603 Precision Resistor, a high-quality component designed for reliable resistance in electronic circuits. With a resistance of 5.62 KΩ and a tolerance of .1%, this thin film resistor ensures precise performance. Operating at a power rating of .063 W and a rated voltage of 50 V, it is suitable for a wide range of applications. The surface mount design and solder termination make for easy installation, while its compact dimensions of 1.6 x .8 x .4 mm allow for space-efficient PCB layouts. RoHS compliant and boasting a low temperature coefficient (10PPM), this resistor is a dependable choice for demanding projects in the electronics industry.

