| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1614707-0 |
| Size Code: | 1206 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 301 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1614707-0 |
2-1614707-0
Specifications
Detailed Description
Enhance your circuitry with precision and reliability using our RN 1206 301K 0.1% surface mount resistor. Engineered with thin film technology, this resistor offers a resistance of 301 kΩ with a tolerance of 0.1%, ensuring accurate performance in your electronic applications. With a power rating of .125 W and rated voltage of 150 V, it is suitable for a wide range of circuit designs. The Solder termination type and compact 1206 size make it easy to integrate onto your PCB. Trust in its high-quality construction, with a low temperature coefficient of 10PPM, for stable and consistent operation. Upgrade to this premium component for optimal performance in your projects.

