| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1614707-4 |
| Size Code: | 1206 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 46.4 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1614707-4 |
2-1614707-4
Specifications
Detailed Description
Enhance your electronic projects with precision and reliability using this RN 1206 46.4 KΩ thin film resistor. With a tolerance of 0.1% and a low temperature coefficient of 10PPM, it ensures accurate performance even in demanding environments. The surface mount design and solder termination make installation a breeze, while its small 1206 size fits seamlessly onto circuit boards. Operating at a power rating of .125 W and a rated voltage of 150 V, it guarantees stable and efficient operation. Trust in the quality of this resistor for consistent and dependable results in your applications.

