| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1614707-5 |
| Size Code: | 1206 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 48.7 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1614707-5 |
2-1614707-5
Specifications
Detailed Description
Enhance the precision of your electronic circuit with our RN 1206 thin film surface mount resistor. Featuring a resistance of 48.7 KΩ with a tight tolerance of 0.1%, this component ensures accurate signal processing. Operating at a power rating of 0.125 W and a rated voltage of 150 V, it guarantees reliable performance. With solder termination and a compact 1206 size code, it's easy to integrate onto your PCB. The RoHS compliant design aligns with environmental standards, making it a sustainable choice for your projects. Trust in the quality and consistency of our Surface Mount Resistors for your applications.

