| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1614707-9 |
| Size Code: | 1206 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 10.2 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1614707-9 |
2-1614707-9
Specifications
Detailed Description
Enhance precision in your electronic circuits with this RN 1206 10R2 0.1% 10PPM 1K RL surface mount resistor. Featuring a thin film element, it offers a resistance of 10.2 Ω with a tolerance of 0.1%. This compact chip resistor, with dimensions of 3.05 x 1.55 x .55 mm, is designed for high accuracy applications. With a power rating of .125 W and a rated voltage of 150 V, it ensures reliable performance. The solder termination type and surface mount mounting style make it easy to install. Trust in its quality for your precision resistor needs.

