2-1614770-9

Heilind Number:AMP2-1614770-9
Manufacturer:TE Connectivity
Manufacturer Number:2-1614770-9
ECAD Model:
3D Model

Description:

BDS 2 A 250 470R 10%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1614770-9
Power Rating:250 W
Termination Type:Screw Terminals
Resistance:470 Ω
Dimensions:67 x 60.25 x 36 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:10%
Number of Terminations:2
SKU:AMP2-1614770-9

Detailed Description

Enhance the performance of your electronic devices with this high-quality power resistor. Offering a resistance of 470 Ω with a tolerance of 10%, it ensures accurate and reliable operation. With a power rating of 250 W, it can handle heavy-duty applications with ease. Featuring screw terminals for easy installation, it measures 67 x 60.25 x 36 mm, making it suitable for chassis mounting. Manufactured with thick film technology, this resistor guarantees durability and efficiency. Perfect for a wide range of electronic projects, it is a must-have component for any engineer or hobbyist.