2-1614782-0

Heilind Number:AMP2-1614782-0
Manufacturer:TE Connectivity
Manufacturer Number:2-1614782-0
ECAD Model:
3D Model

Description:

BDS 2 A 100 68R 10%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1614782-0
Power Rating:100 W
Termination Type:Screw Terminals
Resistance:68 Ω
Dimensions:38 x 25.5 x 21 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:10%
Number of Terminations:2
SKU:AMP2-1614782-0

Detailed Description

Enhance the performance and durability of your electronic systems with our BDS 2 A 100 68R 10% Power Resistor. Designed for high-power applications, this thick film resistor delivers reliable 68 Ω resistance with a 10% tolerance. Featuring screw terminals for easy installation, it ensures secure connectivity in a compact 38 x 25.5 x 21 mm chassis mount size. With a power rating of 100 W and RoHS compliance, this resistor is both efficient and environmentally friendly. Trust in its quality for optimal circuit protection and stability.