2-1614782-2

Heilind Number:AMP2-1614782-2
Manufacturer:TE Connectivity
Manufacturer Number:2-1614782-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

BDS 2 A 100 6R8 10%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1614782-2
Power Rating:100 W
Termination Type:Screw Terminals
Resistance:6.8 Ω
Dimensions:38 x 25.5 x 21 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:10%
Number of Terminations:2
SKU:AMP2-1614782-2

Detailed Description

Enhance your electronic projects with the BDS 2 A 100 6R8 10% Power Resistor, designed for high-performance applications. With a power rating of 100 W and a resistance of 6.8 Ω, this chassis mount resistor ensures reliable operation. Featuring screw terminals for easy installation, it measures 38 x 25.5 x 21 mm in size. RoHS compliant and made with thick film technology, it guarantees both quality and environmental responsibility. Perfect for demanding tasks, this component is a must-have for any electronics enthusiast.