2-1614881-0

Heilind Number:AMP2-1614881-0
Manufacturer:TE Connectivity
Manufacturer Number:2-1614881-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF0603 8K25 0.1% 25PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1614881-0
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:8.25 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2-1614881-0

Detailed Description

Enhance circuit performance with our CPF0603 precision resistor, meticulously crafted for optimal conductivity. This thin film resistor, boasting a resistance of 8.25 KΩ with a tight tolerance of 0.1%, ensures accurate signal control in your electronic applications. Operating at a power rating of .063 W and a rated voltage of 50 V, it guarantees reliable performance. Designed for surface mount installation, its compact 0603 size and solder termination make it easy to integrate onto PCBs. With a low temperature coefficient of 25PPM, it maintains stability even in fluctuating environmental conditions. Trust in the quality of our thin film resistor for consistent and precise operation.