2-1614881-2

Heilind Number:AMP2-1614881-2
Manufacturer:TE Connectivity
Manufacturer Number:2-1614881-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF0603 2K0 0.1% 25PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1614881-2
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:2 KΩ
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2-1614881-2

Detailed Description

Enhance precision in your circuitry with the CPF0603 2K0 0.1% 25PPM 5K RL resistor. Measuring just 1.55 x .8 x .45 mm, this compact surface-mount component offers a resistance of 2 KΩ with a power rating of .063 W. Crafted with thin film technology, it ensures reliable performance with a tight tolerance of .1% and low temperature coefficient of 25PPM. Featuring solder termination and RoHS compliance, it's ideal for applications demanding accuracy and efficiency in a variety of environments. Perfect for use in electronic devices, this precision resistor is a key component in maintaining optimal circuit functionality.