2-1614882-0

Heilind Number:AMP2-1614882-0
Manufacturer:TE Connectivity
Manufacturer Number:2-1614882-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF0603 4K7 0.1% 25PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1614882-0
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:4.7 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2-1614882-0

Detailed Description

Enhance precision in your electronic circuits with this CPF0603 4K7 surface mount resistor. With a resistance of 4.7 KΩ, tolerance of .1%, and low power rating of .063 W, it ensures accurate performance even in demanding applications. Measuring just 1.55 x .8 x .45 mm, this thin film resistor is compact and easy to integrate. Its solder termination type and surface mount mounting style facilitate seamless installation on PCBs. Operating at a rated voltage of 50 V and offering a low temperature coefficient of 25PPM, it guarantees stability and reliability. Perfect for use in a variety of electronic devices, this component is a valuable addition to any project requiring precise resistance control.