2-1614882-6

Heilind Number:AMP2-1614882-6
Manufacturer:TE Connectivity
Manufacturer Number:2-1614882-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF0603 10K 0.5% 25PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1614882-6
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:10 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
SKU:AMP2-1614882-6

Detailed Description

Enhance circuit performance with our CPF0603 precision resistor, meticulously crafted for accuracy. This 10 KΩ chip resistor boasts a tight tolerance of 0.5% and a low temperature coefficient of 25PPM, ensuring reliable operation even in demanding environments. With a power rating of 0.063 W and a rated voltage of 50 V, it offers robust performance in a compact 0603 package. Designed for surface mount applications, it features solder termination for easy installation. The thin film element construction guarantees precision and stability, making it ideal for critical electronic systems. Rest assured of its quality as it complies with RoHS regulations. Elevate your design with our high-quality surface mount resistor.