2-1614884-2

Heilind Number:AMP2-1614884-2
Manufacturer:TE Connectivity
Manufacturer Number:2-1614884-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 16R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1614884-2
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:16 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2-1614884-2

Detailed Description

Enhance your circuitry with this precision 0805 size CPF resistor, meticulously crafted for optimal performance. With a resistance of 16 Ω and a tight tolerance of 0.1%, it ensures accurate signal control. Operating at a power rating of 0.1 W and a rated voltage of 100 V, it guarantees reliability in diverse applications. The thin film element design, along with a low temperature coefficient of 25PPM, offers stability in varying environmental conditions. Featuring surface mount solder termination and compact dimensions of 2 x 1.25 x 0.5 mm, it's easy to integrate into your designs. Trust in this high-quality component for your electronic projects.