CPF0805B18RE1

Heilind Number:AMP2-1614884-3
Manufacturer:TE Connectivity
Manufacturer Number:CPF0805B18RE1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 18R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity CPF0805B18RE1
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:18 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2-1614884-3

Detailed Description

Enhance your electronic projects with our high-precision CPF 0805 resistor. Designed for optimal performance, this surface-mount component boasts a resistance of 18 Ω with a tolerance of 0.1% and a power rating of 0.1 W. Operating at a rated voltage of 100 V and featuring a thin film element, it ensures reliable and accurate signal processing. With solder termination and compact dimensions of 2 x 1.25 x .5 mm, it's easy to integrate into your circuit board. RoHS compliant and offering a temperature coefficient of 25PPM, this resistor is ideal for applications requiring precise and stable resistance values. Elevate your electronic designs with this essential component.