2-1614884-4

Heilind Number:AMP2-1614884-4
Manufacturer:TE Connectivity
Manufacturer Number:2-1614884-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 20R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1614884-4
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:20 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2-1614884-4

Detailed Description

Enhance your circuitry with these high-performance CPF 0805 precision resistors. Designed for optimal functionality, they feature a resistance of 20 Ω with a tight tolerance of 0.1%, ensuring accurate and reliable operation. With a power rating of 0.1 W and a rated voltage of 100 V, these resistors are suitable for a wide range of applications. The thin film element type guarantees stability and precision, while RoHS compliance reflects our commitment to environmental responsibility. Perfect for surface mount installation, these resistors measure 2 x 1.25 x .5 mm and come in a convenient 1K reel packaging. Upgrade your electronic designs with the quality and performance of these surface mount resistors.